Technical Document
Specifications
Brand
HellermannTytonWidth
44 mm
Depth
44mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Plastic
Length
500mm
Slot Type
Flexible
You may be interested in
HellermannTyton HelaDuct Flex40 White - Flexible Slot, W45mm x D48 mm, L0.5 m, PolypropyleneBrand: HellermannTyton
AED 94.71Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W44 mm x D44mm, L500mm, Plastic
1
P.O.A.
HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W44 mm x D44mm, L500mm, Plastic
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton HelaDuct Flex40 White - Flexible Slot, W45mm x D48 mm, L0.5 m, PolypropyleneBrand: HellermannTyton
AED 94.71Each (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonWidth
44 mm
Depth
44mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Plastic
Length
500mm
Slot Type
Flexible
You may be interested in
HellermannTyton HelaDuct Flex40 White - Flexible Slot, W45mm x D48 mm, L0.5 m, PolypropyleneBrand: HellermannTyton
AED 94.71Each (ex VAT)
