Technical Document
Specifications
Brand
HellermannTytonProduct Type
Rigid Conduit Fitting
Thread Size
M20
Material
Nickel Plated Brass
Colour
Grey
IP Rating
IP40, IP54, IP65, IP68, IP67, IP66, IP69K
Finish
Metal
Standards/Approvals
EN IEC 61386, UL 94 HB, UL 94 V0, UL 94 V2
Series
HelaGuard
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 714.39
AED 714.39 1 Bag of 10 (ex VAT)
AED 750.11
AED 750.11 1 Bag of 10 (inc. VAT)
1
AED 714.39
AED 714.39 1 Bag of 10 (ex VAT)
AED 750.11
AED 750.11 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HellermannTytonProduct Type
Rigid Conduit Fitting
Thread Size
M20
Material
Nickel Plated Brass
Colour
Grey
IP Rating
IP40, IP54, IP65, IP68, IP67, IP66, IP69K
Finish
Metal
Standards/Approvals
EN IEC 61386, UL 94 HB, UL 94 V0, UL 94 V2
Series
HelaGuard
Country of Origin
United Kingdom
