Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
18mm
Colour
Black/Grey
Material
PBT, Tin Plated Copper
Sleeve Length
50m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
16mm
Maximum Cable Diameter
22mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+175°C
Country of Origin
France
Product details
HEGEMI-PV0 self-extinguishing braided sleeving - Ø 4 → 20 mm
Helagaine HEGEMI-PV0 sleeves are made of tin-plated copper and polyester threads to provide both mechanical and electromagnetic protection.
They may be used at extreme temperatures, between -40 °C and +175 °C, and up to 200 °C peak.
Due to its high resistance to abrasion, this product is recommended for use in the mass transit, aerospace and military industries.
Standards
UL94 V0, FMVSS-302, CISPR25 (DIN VDE 0879-2).
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
18mm
Colour
Black/Grey
Material
PBT, Tin Plated Copper
Sleeve Length
50m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
16mm
Maximum Cable Diameter
22mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+175°C
Country of Origin
France
Product details
HEGEMI-PV0 self-extinguishing braided sleeving - Ø 4 → 20 mm
Helagaine HEGEMI-PV0 sleeves are made of tin-plated copper and polyester threads to provide both mechanical and electromagnetic protection.
They may be used at extreme temperatures, between -40 °C and +175 °C, and up to 200 °C peak.
Due to its high resistance to abrasion, this product is recommended for use in the mass transit, aerospace and military industries.
Standards
UL94 V0, FMVSS-302, CISPR25 (DIN VDE 0879-2).
