Technical Document
Specifications
Brand
HellermannTytonGrommet Type
Grommet Strip
Material
Polyethylene
Colour
Natural
Grommet Strip Length
25m
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Panel Thickness
3.5mm
Country of Origin
United Kingdom
Product details
Flexiform® Protective Profiles
Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonGrommet Type
Grommet Strip
Material
Polyethylene
Colour
Natural
Grommet Strip Length
25m
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Panel Thickness
3.5mm
Country of Origin
United Kingdom
Product details
Flexiform® Protective Profiles
Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.
