Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 30cm Length 2:1 Ratio

RS Stock No.: 232-0198Brand: HellermannTytonManufacturers Part No.: 300-20480
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

30cm

Material

Polyolefin

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 30cm Length 2:1 Ratio

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 30cm Length 2:1 Ratio
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

30cm

Material

Polyolefin

You may be interested in