Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
6.4mm
Product Type
Adhesive Lined Heat-Shrink Tube
Colour
Yellow, Green
Shrunk Diameter
3.2mm
Shrink Ratio
2:1
Sleeve Length
75m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Halogen Free
No
Standards/Approvals
UL94, IEC 62275
Series
HFT-A
Country of Origin
Netherlands
Stock information temporarily unavailable.
AED 3,995.33
AED 3,995.33 1 Reel of 75 Metres (ex VAT)
AED 4,195.10
AED 4,195.10 1 Reel of 75 Metres (inc. VAT)
1
AED 3,995.33
AED 3,995.33 1 Reel of 75 Metres (ex VAT)
AED 4,195.10
AED 4,195.10 1 Reel of 75 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
6.4mm
Product Type
Adhesive Lined Heat-Shrink Tube
Colour
Yellow, Green
Shrunk Diameter
3.2mm
Shrink Ratio
2:1
Sleeve Length
75m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Halogen Free
No
Standards/Approvals
UL94, IEC 62275
Series
HFT-A
Country of Origin
Netherlands
