Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
24mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
You may be interested in
HellermannTyton Heat Shrink Tubing, Black 24 mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX SeriesBrand: HellermannTyton
AED 92.75Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1m Length 3:1 Ratio
1
P.O.A.
HellermannTyton Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1m Length 3:1 Ratio
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Heat Shrink Tubing, Black 24 mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX SeriesBrand: HellermannTyton
AED 92.75Each (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
24mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
You may be interested in
HellermannTyton Heat Shrink Tubing, Black 24 mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX SeriesBrand: HellermannTyton
AED 92.75Each (ex VAT)
