HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "4", 1.7 → 3.6mm Cable

RS Stock No.: 175-2945Brand: HellermannTytonManufacturers Part No.: 533-02038 HODC50-PVC-YE
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

4

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Yellow

Length

4mm

Quantity

1000

Printable

No

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Series

Ovalgrip

Cable Diameter Range

1.7 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 88.85

1 Reel of 1000 (ex VAT)

AED 93.29

1 Reel of 1000 (inc VAT)

HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "4", 1.7 → 3.6mm Cable

AED 88.85

1 Reel of 1000 (ex VAT)

AED 93.29

1 Reel of 1000 (inc VAT)

HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "4", 1.7 → 3.6mm Cable
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14AED 88.85
15 - 49AED 84.25
50+AED 80.75

Technical Document

Specifications

Affixing Method

Slide On

Legend

4

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Yellow

Length

4mm

Quantity

1000

Printable

No

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Series

Ovalgrip

Cable Diameter Range

1.7 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

France