Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Heat Shrink
Minimum Cable Diameter
3mm
Maximum Cable Diameter
9mm
Length
24mm
Quantity
500
Material
Cross Linked Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+135°C
Resistant To
Flame, Solvents
Cable Diameter Range
3 → 9mm
Operating Temperature Range
-55 → +135 °C
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Heat Shrink Heat Shrink Cable Marker, 3 → 9mm Cable
1
P.O.A.
HellermannTyton Heat Shrink Heat Shrink Cable Marker, 3 → 9mm Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Heat Shrink
Minimum Cable Diameter
3mm
Maximum Cable Diameter
9mm
Length
24mm
Quantity
500
Material
Cross Linked Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+135°C
Resistant To
Flame, Solvents
Cable Diameter Range
3 → 9mm
Operating Temperature Range
-55 → +135 °C
