Technical Document
Specifications
Brand
HellermannTytonTape Width
38.1 mm
Works With Printer Models
TrakMark DS, TT 430, TT4000+
Background Colour
Yellow
Series
TLFX DS
Tape Length
50 mm
Label Quantity
500
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Yellow Yellow Print Heat Shrink Labels, 25.4 mm Width, 1000 Per Pack Qty, 50 mmBrand: HellermannTyton
AED 11,619.691 Box of 1000 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton TLFX DS on Yellow Heatshrink Labels, 50 mm Length, 38.1 mm Width
1
P.O.A.
HellermannTyton TLFX DS on Yellow Heatshrink Labels, 50 mm Length, 38.1 mm Width
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Yellow Yellow Print Heat Shrink Labels, 25.4 mm Width, 1000 Per Pack Qty, 50 mmBrand: HellermannTyton
AED 11,619.691 Box of 1000 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonTape Width
38.1 mm
Works With Printer Models
TrakMark DS, TT 430, TT4000+
Background Colour
Yellow
Series
TLFX DS
Tape Length
50 mm
Label Quantity
500
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Yellow Yellow Print Heat Shrink Labels, 25.4 mm Width, 1000 Per Pack Qty, 50 mmBrand: HellermannTyton
AED 11,619.691 Box of 1000 (ex VAT)
