Technical Document
Specifications
Brand
HellermannTytonTape Width
4.8 mm
Works With Printer Models
TrakMark DS, TT 430, TT4000+
Background Colour
Yellow
Series
TULT DS
Tape Length
50 mm
Label Quantity
1000
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Yellow Heat Shrink Labels, 6 mm Width, 1000 Per Pack Qty, 50 mmBrand: HellermannTyton
AED 3,717.441 Box of 1000 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton TULT DS on Yellow Heatshrink Labels, 50 mm Length, 4.8 mm Width
1
P.O.A.
HellermannTyton TULT DS on Yellow Heatshrink Labels, 50 mm Length, 4.8 mm Width
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Yellow Heat Shrink Labels, 6 mm Width, 1000 Per Pack Qty, 50 mmBrand: HellermannTyton
AED 3,717.441 Box of 1000 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonTape Width
4.8 mm
Works With Printer Models
TrakMark DS, TT 430, TT4000+
Background Colour
Yellow
Series
TULT DS
Tape Length
50 mm
Label Quantity
1000
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Yellow Heat Shrink Labels, 6 mm Width, 1000 Per Pack Qty, 50 mmBrand: HellermannTyton
AED 3,717.441 Box of 1000 (ex VAT)
