Technical Document
Specifications
Brand
HellermannTytonTape Width
60 mm
Works With Printer Models
Heat Shrink TTRC + 60 mm
Background Colour
Black
Tape Length
300 m
Label Quantity
1
Country of Origin
Germany
You may be interested in
HellermannTyton 556-00115 TTRC+ 60MM-PET/DIV-BK Black Label Printer Ribbon, 110 mm WidthBrand: HellermannTyton
AED 1,147.711 Reel of 1 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton on Black Cable Labels, 300 m Length, 60 mm Width
1
P.O.A.
HellermannTyton on Black Cable Labels, 300 m Length, 60 mm Width
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton 556-00115 TTRC+ 60MM-PET/DIV-BK Black Label Printer Ribbon, 110 mm WidthBrand: HellermannTyton
AED 1,147.711 Reel of 1 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonTape Width
60 mm
Works With Printer Models
Heat Shrink TTRC + 60 mm
Background Colour
Black
Tape Length
300 m
Label Quantity
1
Country of Origin
Germany
You may be interested in
HellermannTyton 556-00115 TTRC+ 60MM-PET/DIV-BK Black Label Printer Ribbon, 110 mm WidthBrand: HellermannTyton
AED 1,147.711 Reel of 1 (ex VAT)
