Technical Document
Specifications
Brand
HellermannTytonLength
20m
Colour
Brown
Width
19mm
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Series
HelaTape Flex 1000+
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Harness Tape 20m Length
1
P.O.A.
HellermannTyton Harness Tape 20m Length
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HellermannTytonLength
20m
Colour
Brown
Width
19mm
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Series
HelaTape Flex 1000+
Country of Origin
China
