Technical Document
Specifications
Brand
HellermannTytonLength
33m
Colour
Black
Width
50mm
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Series
HelaTape Flex 1000+
Country of Origin
China
You may be interested in
HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 50mm x 33 mBrand: HellermannTyton
AED 295.03Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Harness Tape 33m Length
1
P.O.A.
HellermannTyton Harness Tape 33m Length
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 50mm x 33 mBrand: HellermannTyton
AED 295.03Each (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonLength
33m
Colour
Black
Width
50mm
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Series
HelaTape Flex 1000+
Country of Origin
China
You may be interested in
HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 50mm x 33 mBrand: HellermannTyton
AED 295.03Each (ex VAT)
