Technical Document
Specifications
Brand
HellermannTytonColour
Green
Width
15mm
Length
25m
Backing Material
Cotton
Thickness
0.31mm
Adhesion Strength
3 N/cm
Elongation At Break
10%
Tensile Strength
64N/cm
Finish
Matt
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Country of Origin
Korea, Republic Of
Product details
Coloured Cloth Adhesive Tapes
PE Coated cloth
Rubber based adhesive coating
Applications:
Identification
Protection
Marking
Fixing
Patch and repair
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonColour
Green
Width
15mm
Length
25m
Backing Material
Cotton
Thickness
0.31mm
Adhesion Strength
3 N/cm
Elongation At Break
10%
Tensile Strength
64N/cm
Finish
Matt
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Country of Origin
Korea, Republic Of
Product details
Coloured Cloth Adhesive Tapes
PE Coated cloth
Rubber based adhesive coating
Applications:
Identification
Protection
Marking
Fixing
Patch and repair
