Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Matt Green Cloth Tape, 19mm x 50m, 0.31mm Thick

RS Stock No.: 762-2253Brand: HellermannTytonManufacturers Part No.: 712-00503
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Colour

Green

Width

19mm

Length

50m

Backing Material

Cotton

Thickness

0.31mm

Adhesion Strength

3 N/cm

Elongation At Break

10%

Tensile Strength

64N/cm

Finish

Matt

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Korea, Republic Of

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Matt Green Cloth Tape, 19mm x 50m, 0.31mm Thick

P.O.A.

HellermannTyton Matt Green Cloth Tape, 19mm x 50m, 0.31mm Thick
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Colour

Green

Width

19mm

Length

50m

Backing Material

Cotton

Thickness

0.31mm

Adhesion Strength

3 N/cm

Elongation At Break

10%

Tensile Strength

64N/cm

Finish

Matt

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Korea, Republic Of

You may be interested in