HellermannTyton Matt White Cloth Tape, 19mm x 50m, 0.31mm Thick

RS Stock No.: 762-2250Brand: HellermannTytonManufacturers Part No.: 712-00505
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Colour

White

Width

19mm

Length

50m

Backing Material

Cotton

Thickness

0.31mm

Adhesion Strength

3 N/cm

Elongation At Break

10%

Tensile Strength

64N/cm

Finish

Matt

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Korea, Republic Of

Product details

Coloured Cloth Adhesive Tapes

PE Coated cloth
Rubber based adhesive coating

Applications:

Identification
Protection
Marking
Fixing
Patch and repair

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Matt White Cloth Tape, 19mm x 50m, 0.31mm Thick

P.O.A.

HellermannTyton Matt White Cloth Tape, 19mm x 50m, 0.31mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

White

Width

19mm

Length

50m

Backing Material

Cotton

Thickness

0.31mm

Adhesion Strength

3 N/cm

Elongation At Break

10%

Tensile Strength

64N/cm

Finish

Matt

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Korea, Republic Of

Product details

Coloured Cloth Adhesive Tapes

PE Coated cloth
Rubber based adhesive coating

Applications:

Identification
Protection
Marking
Fixing
Patch and repair

You may be interested in