HellermannTyton Spiral Wrap, I.D 19.5mm, 39mm polyethylene (PE)
Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
19.5mm
Maximum Cable Diameter
39mm
Colour
Natural
Internal Diameter
19.5mm
Material
PE
Maximum Bundle Diameter
39mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1.6mm
You may be interested in
HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter Polyethylene SBPE SeriesBrand: HellermannTyton
AED 884.871 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Spiral Wrap, I.D 19.5mm, 39mm polyethylene (PE)
1
P.O.A.
HellermannTyton Spiral Wrap, I.D 19.5mm, 39mm polyethylene (PE)
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter Polyethylene SBPE SeriesBrand: HellermannTyton
AED 884.871 Reel of 30 Metres (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
19.5mm
Maximum Cable Diameter
39mm
Colour
Natural
Internal Diameter
19.5mm
Material
PE
Maximum Bundle Diameter
39mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1.6mm
You may be interested in
HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter Polyethylene SBPE SeriesBrand: HellermannTyton
AED 884.871 Reel of 30 Metres (ex VAT)