Technical Documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
2mm
Maximum Cable Diameter
5mm
Length
3.5mm
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Cable Diameter Range
2 → 5mm
Resistant To
Acids, Alkalis, Fuels-good
Operating Temperature Range
-65 → +105 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
2mm
Maximum Cable Diameter
5mm
Length
3.5mm
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Cable Diameter Range
2 → 5mm
Resistant To
Acids, Alkalis, Fuels-good
Operating Temperature Range
-65 → +105 °C