Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helagrip PVC cable marker 8,1.27-2mm o/d

RS Stock No.: 554-406Brand: HellermannTytonManufacturers Part No.: MHG00GY 8
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

8

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2mm

Colour

Black on Grey

Length

3.5mm

Width

2.5 mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

1.2 → 2mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Helagrip PVC cable marker 8,1.27-2mm o/d

P.O.A.

Helagrip PVC cable marker 8,1.27-2mm o/d
Stock information temporarily unavailable.

Technical Document

Specifications

Affixing Method

Slide On

Legend

8

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2mm

Colour

Black on Grey

Length

3.5mm

Width

2.5 mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

1.2 → 2mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C