Helagrip LFHG cable marker 3,2-4mm dia

RS Stock No.: 281-4586Brand: HellermannTytonManufacturers Part No.: MLFHG2-5OE-250 3
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

3

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Colour

Black on Orange

Length

3.5mm

Quantity

1000

Material

LFH Polyolefin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Cable Diameter Range

2 → 5mm

Resistant To

Flame

Operating Temperature Range

-40 → +90 °C

View all in Cable Markers

Stock information temporarily unavailable.

P.O.A.

Helagrip LFHG cable marker 3,2-4mm dia

P.O.A.

Helagrip LFHG cable marker 3,2-4mm dia

Stock information temporarily unavailable.

Technical Document

Specifications

Affixing Method

Slide On

Legend

3

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Colour

Black on Orange

Length

3.5mm

Quantity

1000

Material

LFH Polyolefin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Cable Diameter Range

2 → 5mm

Resistant To

Flame

Operating Temperature Range

-40 → +90 °C