Technical Document
Specifications
Brand
HellermannTytonThread Size
M50
Maximum Cable Diameter
38mm
Minimum Cable Diameter
30mm
Material
Nylon 66
Colour
White
IP Rating
IP68
Country of Origin
China
You may be interested in
HellermannTyton NGM Series White Polyamide 66 Cable Gland, M50 Thread, 30 mm min., 38 mm max., IP68Brand: HellermannTyton
AED 50.333Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
HellermannTyton White Nylon Cable Gland, M50 Thread, 30mm Min, 38mm Max, IP68
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
HellermannTyton White Nylon Cable Gland, M50 Thread, 30mm Min, 38mm Max, IP68
Stock information temporarily unavailable.
5
You may be interested in
HellermannTyton NGM Series White Polyamide 66 Cable Gland, M50 Thread, 30 mm min., 38 mm max., IP68Brand: HellermannTyton
AED 50.333Each (In a Pack of 2) (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonThread Size
M50
Maximum Cable Diameter
38mm
Minimum Cable Diameter
30mm
Material
Nylon 66
Colour
White
IP Rating
IP68
Country of Origin
China
You may be interested in
HellermannTyton NGM Series White Polyamide 66 Cable Gland, M50 Thread, 30 mm min., 38 mm max., IP68Brand: HellermannTyton
AED 50.333Each (In a Pack of 2) (ex VAT)
