HellermannTyton Grey Nylon Cable Gland, M63 Thread, 34mm Min, 44mm Max, IP68

RS Stock No.: 863-7934Brand: HellermannTytonManufacturers Part No.: NGM63-DGY
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M63

Maximum Cable Diameter

44mm

Minimum Cable Diameter

34mm

Material

Nylon 66

Colour

Grey

IP Rating

IP68

Country of Origin

China

You may be interested in
HellermannTyton Polyamide 66
AED 90.554Each (In a Pack of 2) (ex VAT)
View all in Cable Glands

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

HellermannTyton Grey Nylon Cable Gland, M63 Thread, 34mm Min, 44mm Max, IP68

P.O.A.

Each (In a Pack of 5) (ex VAT)

HellermannTyton Grey Nylon Cable Gland, M63 Thread, 34mm Min, 44mm Max, IP68

Stock information temporarily unavailable.

You may be interested in
HellermannTyton Polyamide 66
AED 90.554Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Thread Size

M63

Maximum Cable Diameter

44mm

Minimum Cable Diameter

34mm

Material

Nylon 66

Colour

Grey

IP Rating

IP68

Country of Origin

China

You may be interested in
HellermannTyton Polyamide 66
AED 90.554Each (In a Pack of 2) (ex VAT)