Technical Document
Specifications
Brand
HellermannTytonThread Size
M63
Maximum Cable Diameter
44mm
Minimum Cable Diameter
34mm
Material
Nylon 66
Colour
White
IP Rating
IP68
Country of Origin
China
You may be interested in
HellermannTyton NGM Series White Polyamide 66 Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP68Brand: HellermannTyton
AED 62.748Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
HellermannTyton White Nylon Cable Gland, M63 Thread, 34mm Min, 44mm Max, IP68
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
HellermannTyton White Nylon Cable Gland, M63 Thread, 34mm Min, 44mm Max, IP68
Stock information temporarily unavailable.
5
You may be interested in
HellermannTyton NGM Series White Polyamide 66 Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP68Brand: HellermannTyton
AED 62.748Each (In a Pack of 2) (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonThread Size
M63
Maximum Cable Diameter
44mm
Minimum Cable Diameter
34mm
Material
Nylon 66
Colour
White
IP Rating
IP68
Country of Origin
China
You may be interested in
HellermannTyton NGM Series White Polyamide 66 Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP68Brand: HellermannTyton
AED 62.748Each (In a Pack of 2) (ex VAT)
