HellermannTyton Cable Tie, Standard, 212mm x 4 mm, Black Polyamide, Pk-100

RS Stock No.: 839-5921Brand: HellermannTytonManufacturers Part No.: T40R0C2
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

212mm

Width

4 mm

Colour

Black

Material

Polyamide

Type

Standard

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

T40

Maximum Bundle Diameter

55mm

Country of Origin

United States

You may be interested in
HellermannTyton, Cable Tie Polyamide 66
AED 68.081 Bag of 100 (ex VAT)
View all in Cable Ties

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Standard, 212mm x 4 mm, Black Polyamide, Pk-100

P.O.A.

HellermannTyton Cable Tie, Standard, 212mm x 4 mm, Black Polyamide, Pk-100

Stock information temporarily unavailable.

You may be interested in
HellermannTyton, Cable Tie Polyamide 66
AED 68.081 Bag of 100 (ex VAT)

Technical Document

Specifications

Length

212mm

Width

4 mm

Colour

Black

Material

Polyamide

Type

Standard

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

T40

Maximum Bundle Diameter

55mm

Country of Origin

United States

You may be interested in
HellermannTyton, Cable Tie Polyamide 66
AED 68.081 Bag of 100 (ex VAT)