HellermannTyton Cable Tie, Standard, 212mm x 4 mm, Natural Polyamide, Pk-100

RS Stock No.: 839-5968Brand: HellermannTytonManufacturers Part No.: T40R9C2
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

212mm

Width

4 mm

Colour

Natural

Material

Polyamide

Type

Standard

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

T40

Maximum Bundle Diameter

55mm

Country of Origin

United States

You may be interested in
RS PRO Polyamide 66
AED 53.421 Bag of 100 (ex VAT)
View all in Cable Ties

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Standard, 212mm x 4 mm, Natural Polyamide, Pk-100

P.O.A.

HellermannTyton Cable Tie, Standard, 212mm x 4 mm, Natural Polyamide, Pk-100

Stock information temporarily unavailable.

You may be interested in
RS PRO Polyamide 66
AED 53.421 Bag of 100 (ex VAT)

Technical Document

Specifications

Length

212mm

Width

4 mm

Colour

Natural

Material

Polyamide

Type

Standard

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

T40

Maximum Bundle Diameter

55mm

Country of Origin

United States

You may be interested in
RS PRO Polyamide 66
AED 53.421 Bag of 100 (ex VAT)