Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Adhesive
Legend
No
Series
Handi-Pak
Minimum Cable Diameter
2.54mm
Maximum Cable Diameter
9.52mm
Cable Diameter Range
2.54 → 9.52mm
Colour
White
Length
41.27mm
Width
6.35 mm
Quantity
45
Material
Vinyl Coated Cloth
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+121°C
Resistant To
Flame
Operating Temperature Range
-40 → +121 °C
Product details
Handi-Pak Cable Markers
The Handi-Pak series comes in a convenient pocket sized book. The legends are printed on a plastic coated cloth which is able to remain flexible. They are ideally suited for temporary and permanent applications thanks to the strong adhesive. A single marker can be removed at the top of each label so that the terminal block can be marked and the remaining label can be used to mark the associated wire connected to the terminal. Pages contain black, pre-printed legends on a white background.
Features and benefits
• Pocket sized Handi-Pak booklets for markers storage and dispensing
• Markers are easily applied manually
• Strong adhesive assures firm bond on wire
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Adhesive
Legend
No
Series
Handi-Pak
Minimum Cable Diameter
2.54mm
Maximum Cable Diameter
9.52mm
Cable Diameter Range
2.54 → 9.52mm
Colour
White
Length
41.27mm
Width
6.35 mm
Quantity
45
Material
Vinyl Coated Cloth
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+121°C
Resistant To
Flame
Operating Temperature Range
-40 → +121 °C
Product details
Handi-Pak Cable Markers
The Handi-Pak series comes in a convenient pocket sized book. The legends are printed on a plastic coated cloth which is able to remain flexible. They are ideally suited for temporary and permanent applications thanks to the strong adhesive. A single marker can be removed at the top of each label so that the terminal block can be marked and the remaining label can be used to mark the associated wire connected to the terminal. Pages contain black, pre-printed legends on a white background.
Features and benefits
• Pocket sized Handi-Pak booklets for markers storage and dispensing
• Markers are easily applied manually
• Strong adhesive assures firm bond on wire
