Technical Document
Specifications
Brand
Helly HansenProduct Type
Shoe
Series
MAGNI EVOLUTION
Gender
Unisex
Size EU
37
Size UK
4
Colour
Black
Safety Toe Type
TPU
Closure Type
BOA Closure System
Size JP/CN
230
Size US
5
Resistance Features
Penetration Resistant
Additional Safety Features
Toe Bumper
Midsole Material
Ethel Vinyl Acetate
Slip Resistance Rating
SR
Upper Material
Microfibre
Standards/Approvals
EN ISO 20345
Country of Origin
Cambodia
Stock information temporarily unavailable.
AED 2,195.10
AED 2,195.10 1 Pair (ex VAT)
AED 2,304.86
AED 2,304.86 1 Pair (inc. VAT)
1
AED 2,195.10
AED 2,195.10 1 Pair (ex VAT)
AED 2,304.86
AED 2,304.86 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Helly HansenProduct Type
Shoe
Series
MAGNI EVOLUTION
Gender
Unisex
Size EU
37
Size UK
4
Colour
Black
Safety Toe Type
TPU
Closure Type
BOA Closure System
Size JP/CN
230
Size US
5
Resistance Features
Penetration Resistant
Additional Safety Features
Toe Bumper
Midsole Material
Ethel Vinyl Acetate
Slip Resistance Rating
SR
Upper Material
Microfibre
Standards/Approvals
EN ISO 20345
Country of Origin
Cambodia
