Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe, UK 11, EU 46

RS Stock No.: 774-061Brand: Helly HansenManufacturers Part No.: 78340_994-46
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Product Type

Shoe

Series

MAGNI EVOLUTION

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

TPU

Closure Type

BOA Closure System

Size JP/CN

295

Size US

12

Resistance Features

Penetration Resistant

Additional Safety Features

Toe Bumper

Midsole Material

Ethel Vinyl Acetate

Slip Resistance Rating

SR

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345

Country of Origin

Cambodia

View all in Safety Shoes

Stock information temporarily unavailable.

AED 2,690.89

AED 2,690.89 1 Pair (ex VAT)

AED 2,825.43

AED 2,825.43 1 Pair (inc. VAT)

Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe, UK 11, EU 46

AED 2,690.89

AED 2,690.89 1 Pair (ex VAT)

AED 2,825.43

AED 2,825.43 1 Pair (inc. VAT)

Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe, UK 11, EU 46

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Shoe

Series

MAGNI EVOLUTION

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

TPU

Closure Type

BOA Closure System

Size JP/CN

295

Size US

12

Resistance Features

Penetration Resistant

Additional Safety Features

Toe Bumper

Midsole Material

Ethel Vinyl Acetate

Slip Resistance Rating

SR

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345

Country of Origin

Cambodia