Technical Document
Specifications
Brand
Helly HansenProduct Type
Hoodie
Size
S
Colour
Orange
Sub Type
Hi Vis Clothing
Outer Material
100% Polyester
Closure Type
Front Zip
Standards/Approvals
EN ISO 20471:2013 Class 1
Series
ICU
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
AED 1,496.40
AED 1,496.40 Each (ex VAT)
AED 1,571.22
AED 1,571.22 Each (inc. VAT)
Helly Hansen Orange Hoodie, S
1
AED 1,496.40
AED 1,496.40 Each (ex VAT)
AED 1,571.22
AED 1,571.22 Each (inc. VAT)
Helly Hansen Orange Hoodie, S
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Helly HansenProduct Type
Hoodie
Size
S
Colour
Orange
Sub Type
Hi Vis Clothing
Outer Material
100% Polyester
Closure Type
Front Zip
Standards/Approvals
EN ISO 20471:2013 Class 1
Series
ICU
Country of Origin
Sri Lanka
