Technical Documents
Specifications
Brand
HengstlerEncoder Technology
Incremental
Pulses Per Revolution
360
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Supply Voltage
10 → 30 V dc
IP Rating
IP64, IP65
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HengstlerEncoder Technology
Incremental
Pulses Per Revolution
360
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Supply Voltage
10 → 30 V dc
IP Rating
IP64, IP65
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product Details