Technical Documents
Specifications
Brand
HengstlerProduct Type
Absolute Encoder
Encoder Technology
Optical
Series
AD36
Maximum Revolutions
12000rpm
Shaft Type
Through Hollow
Shaft Diameter
8mm
Interface Type
SSI
Terminal Type
PCB Connector
IP Rating
IP40
Maximum Supply Voltage
5V
Minimum Operating Temperature
-40°C
Overall Height
32.8mm
Overall Width
47.6mm
Standards/Approvals
UKCA
Maximum Operating Temperature
120°C
Mount Type
Flange
Switching Frequency
500kHz
Country of Origin
Germany
Stock information temporarily unavailable.
AED 2,054.77
AED 2,054.77 Each (ex VAT)
AED 2,157.51
AED 2,157.51 Each (inc. VAT)
1
AED 2,054.77
AED 2,054.77 Each (ex VAT)
AED 2,157.51
AED 2,157.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HengstlerProduct Type
Absolute Encoder
Encoder Technology
Optical
Series
AD36
Maximum Revolutions
12000rpm
Shaft Type
Through Hollow
Shaft Diameter
8mm
Interface Type
SSI
Terminal Type
PCB Connector
IP Rating
IP40
Maximum Supply Voltage
5V
Minimum Operating Temperature
-40°C
Overall Height
32.8mm
Overall Width
47.6mm
Standards/Approvals
UKCA
Maximum Operating Temperature
120°C
Mount Type
Flange
Switching Frequency
500kHz
Country of Origin
Germany