Technical Documents
Specifications
Brand
HengstlerEncoder Technology
Optical
Product Type
Absolute Encoder
Series
AD36
Maximum Revolutions
12000rpm
Shaft Type
Through Hollow
Shaft Diameter
8mm
Interface Type
SSI
Terminal Type
PCB Connector
IP Rating
IP40
Maximum Supply Voltage
5V
Minimum Operating Temperature
-40°C
Overall Width
47.6mm
Standards/Approvals
UKCA
Overall Height
32.8mm
Mount Type
Flange
Maximum Operating Temperature
120°C
Switching Frequency
500kHz
Country of Origin
Germany
Product Details
The Hengstler absolute encoder is designed for brushless servo motors, providing precise position feedback in a Compact format. It stands out with its through hollow shaft, offering versatility and compatibility across various mounting scenarios.
Stock information temporarily unavailable.
AED 2,054.77
AED 2,054.77 Each (ex VAT)
AED 2,157.51
AED 2,157.51 Each (inc. VAT)
1
AED 2,054.77
AED 2,054.77 Each (ex VAT)
AED 2,157.51
AED 2,157.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HengstlerEncoder Technology
Optical
Product Type
Absolute Encoder
Series
AD36
Maximum Revolutions
12000rpm
Shaft Type
Through Hollow
Shaft Diameter
8mm
Interface Type
SSI
Terminal Type
PCB Connector
IP Rating
IP40
Maximum Supply Voltage
5V
Minimum Operating Temperature
-40°C
Overall Width
47.6mm
Standards/Approvals
UKCA
Overall Height
32.8mm
Mount Type
Flange
Maximum Operating Temperature
120°C
Switching Frequency
500kHz
Country of Origin
Germany
Product Details
The Hengstler absolute encoder is designed for brushless servo motors, providing precise position feedback in a Compact format. It stands out with its through hollow shaft, offering versatility and compatibility across various mounting scenarios.