Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft

RS Stock No.: 761-476Brand: HengstlerManufacturers Part No.: 0545146
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AD36

Maximum Revolutions

12000rpm

Shaft Diameter

8mm

Interface Type

SSI

Terminal Type

PCB Connector

IP Rating

IP40

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Overall Height

32.8mm

Overall Width

47.6mm

Standards/Approvals

UKCA

Maximum Operating Temperature

120°C

Mount Type

Flange

Switching Frequency

500kHz

Country of Origin

Germany

View all in Motion Control Sensors

Stock information temporarily unavailable.

AED 3,715.58

AED 3,715.58 Each (ex VAT)

AED 3,901.36

AED 3,901.36 Each (inc. VAT)

Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft

AED 3,715.58

AED 3,715.58 Each (ex VAT)

AED 3,901.36

AED 3,901.36 Each (inc. VAT)

Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AD36

Maximum Revolutions

12000rpm

Shaft Diameter

8mm

Interface Type

SSI

Terminal Type

PCB Connector

IP Rating

IP40

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Overall Height

32.8mm

Overall Width

47.6mm

Standards/Approvals

UKCA

Maximum Operating Temperature

120°C

Mount Type

Flange

Switching Frequency

500kHz

Country of Origin

Germany