Technical Document
Specifications
Brand
HengstlerProduct Type
Absolute Encoder
Encoder Technology
Optical
Series
AC58
Maximum Revolutions
12000rpm
Output Signal Type
Binary
Shaft Diameter
10mm
Interface Type
CAN
Terminal Type
Cable
IP Rating
IP64
Maximum Supply Voltage
30V
Minimum Operating Temperature
-40°C
Overall Height
71.3mm
Overall Width
58mm
Standards/Approvals
RoHS
Maximum Operating Temperature
85°C
Mount Type
Clamping Flange Mount
Country of Origin
Germany
Stock information temporarily unavailable.
AED 3,759.98
AED 3,759.98 Each (ex VAT)
AED 3,947.98
AED 3,947.98 Each (inc. VAT)
1
AED 3,759.98
AED 3,759.98 Each (ex VAT)
AED 3,947.98
AED 3,947.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HengstlerProduct Type
Absolute Encoder
Encoder Technology
Optical
Series
AC58
Maximum Revolutions
12000rpm
Output Signal Type
Binary
Shaft Diameter
10mm
Interface Type
CAN
Terminal Type
Cable
IP Rating
IP64
Maximum Supply Voltage
30V
Minimum Operating Temperature
-40°C
Overall Height
71.3mm
Overall Width
58mm
Standards/Approvals
RoHS
Maximum Operating Temperature
85°C
Mount Type
Clamping Flange Mount
Country of Origin
Germany
