Technical Document
Specifications
Brand
HENSELDimensions L x W x H
139 x 119 x 70mm
Material
PC
Length
139mm
Width
119mm
Height
70mm
IP Rating
IP65
Number of Terminals
5
Colour
Black
Number of Ways
10
You may be interested in
Bartec GB Series Black Polyester, Anti-Static, Fibreglass Reinforced Junction Box, IP66, ATEX, 122 mm, 122mm 82 mmBrand: Bartec
AED 734.65Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HENSEL Black Polycarbonate Junction Box, IP65, 5 Terminals, 139 x 119 x 70mm
1
P.O.A.
HENSEL Black Polycarbonate Junction Box, IP65, 5 Terminals, 139 x 119 x 70mm
Stock information temporarily unavailable.
1
You may be interested in
Bartec GB Series Black Polyester, Anti-Static, Fibreglass Reinforced Junction Box, IP66, ATEX, 122 mm, 122mm 82 mmBrand: Bartec
AED 734.65Each (ex VAT)
Technical Document
Specifications
Brand
HENSELDimensions L x W x H
139 x 119 x 70mm
Material
PC
Length
139mm
Width
119mm
Height
70mm
IP Rating
IP65
Number of Terminals
5
Colour
Black
Number of Ways
10
You may be interested in
Bartec GB Series Black Polyester, Anti-Static, Fibreglass Reinforced Junction Box, IP66, ATEX, 122 mm, 122mm 82 mmBrand: Bartec
AED 734.65Each (ex VAT)
