Technical Document
Specifications
Brand
HENSELDimensions L x W x H
167 x 125 x 82mm
Material
PC
Length
167mm
Width
125mm
Height
82mm
IP Rating
IP65
Number of Terminals
5
Colour
Black
Number of Ways
4
You may be interested in
Bartec GB Series Black Polyester Junction Box, IP66, 15 Terminals, ATEX, 160 mm, 160mm 90 mmBrand: Bartec
AED 1,059.12Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HENSEL Black Polycarbonate Junction Box, IP65, 5 Terminals, 167 x 125 x 82mm
1
P.O.A.
HENSEL Black Polycarbonate Junction Box, IP65, 5 Terminals, 167 x 125 x 82mm
Stock information temporarily unavailable.
1
You may be interested in
Bartec GB Series Black Polyester Junction Box, IP66, 15 Terminals, ATEX, 160 mm, 160mm 90 mmBrand: Bartec
AED 1,059.12Each (ex VAT)
Technical Document
Specifications
Brand
HENSELDimensions L x W x H
167 x 125 x 82mm
Material
PC
Length
167mm
Width
125mm
Height
82mm
IP Rating
IP65
Number of Terminals
5
Colour
Black
Number of Ways
4
You may be interested in
Bartec GB Series Black Polyester Junction Box, IP66, 15 Terminals, ATEX, 160 mm, 160mm 90 mmBrand: Bartec
AED 1,059.12Each (ex VAT)
