Hew Heinz Eilentropp SIFF Series Green 2.5 mm² Hook Up Wire, 651/0.07 mm, Silicone Insulation, 13435-06-005

RS Stock No.: 222-7471Brand: Hew Heinz EilentroppManufacturers Part No.: 13435-06-005
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Green

Cable Shape

Single Core

Core Strands

651/0.07 mm

Insulation material

Silicone

Outer Diameter

4.6mm

Voltage Rating

1.5 kV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Conductor Material

Copper

Series

SIFF

Insulation Wall Thickness

1.1mm

Number of Strands

651

Size of Strands

0.07 mm

Country of Origin

Germany

Product details

SIFF silicone conductor strand, 2.5 mm²

Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons

P.O.A.

Hew Heinz Eilentropp SIFF Series Green 2.5 mm² Hook Up Wire, 651/0.07 mm, Silicone Insulation, 13435-06-005

P.O.A.

Hew Heinz Eilentropp SIFF Series Green 2.5 mm² Hook Up Wire, 651/0.07 mm, Silicone Insulation, 13435-06-005

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Green

Cable Shape

Single Core

Core Strands

651/0.07 mm

Insulation material

Silicone

Outer Diameter

4.6mm

Voltage Rating

1.5 kV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Conductor Material

Copper

Series

SIFF

Insulation Wall Thickness

1.1mm

Number of Strands

651

Size of Strands

0.07 mm

Country of Origin

Germany

Product details

SIFF silicone conductor strand, 2.5 mm²

Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons