Technical Document
Specifications
Brand
Hi-ForceStroke
25mm
Capacity
4.5t
Closed Height
107mm
Single/Double Acting
Single
Manufacturer Series
HSS
Extended Height
132mm
Cylinder Effective Area
14.4cm²
Oil Capacity
16cm³
Outside Diameter
38mm
Maximum Operating Pressure
700 bar
Weight
1kg
Product details
Standard Cylinders
For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)
Warning
Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
Cylinders
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Hi-ForceStroke
25mm
Capacity
4.5t
Closed Height
107mm
Single/Double Acting
Single
Manufacturer Series
HSS
Extended Height
132mm
Cylinder Effective Area
14.4cm²
Oil Capacity
16cm³
Outside Diameter
38mm
Maximum Operating Pressure
700 bar
Weight
1kg
Product details
Standard Cylinders
For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)
Warning
Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
