Himalayan 4417 Black Non Metallic Toe Capped Unisex Safety Boots, UK 13, EU 48
Technical Document
Specifications
Brand
HimalayanSeries
4417
Gender
Unisex
Shoe Size EU
48
Shoe Size UK
13
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Upper Material
Nubuck
Slip Resistance Rating
SRC
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 504.10
1 Pair (ex VAT)
AED 529.30
1 Pair (inc. VAT)
1
AED 504.10
1 Pair (ex VAT)
AED 529.30
1 Pair (inc. VAT)
1
Technical Document
Specifications
Brand
HimalayanSeries
4417
Gender
Unisex
Shoe Size EU
48
Shoe Size UK
13
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Upper Material
Nubuck
Slip Resistance Rating
SRC
Country of Origin
India