Technical Document
Specifications
Brand
HiroseSeries
A4B
Pitch
2.0mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
2.6mm
Mating Pin Length
3.5mm
Voltage Rating
200.0 V
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 1.85
Each (In a Pack of 100) (ex VAT)
AED 1.942
Each (In a Pack of 100) (inc VAT)
100
AED 1.85
Each (In a Pack of 100) (ex VAT)
AED 1.942
Each (In a Pack of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.85 | AED 185.00 |
500 - 900 | AED 1.80 | AED 180.00 |
1000+ | AED 1.45 | AED 145.00 |
Technical Document
Specifications
Brand
HiroseSeries
A4B
Pitch
2.0mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
2.6mm
Mating Pin Length
3.5mm
Voltage Rating
200.0 V
Country of Origin
Japan