Hirose Coaxial Cable Assembly, 100mm

RS Stock No.: 481-2267Brand: HiroseManufacturers Part No.: CASS-0581-AC
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Hirose

Characteristic Impedance

50 Ω

Length

100mm

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Eaton 2A F Glass Cartridge Fuse, 6.3 x 32mm
AED 2.26Each (In a Pack of 10) (ex VAT)

P.O.A.

Hirose Coaxial Cable Assembly, 100mm

P.O.A.

Hirose Coaxial Cable Assembly, 100mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Eaton 2A F Glass Cartridge Fuse, 6.3 x 32mm
AED 2.26Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Hirose

Characteristic Impedance

50 Ω

Length

100mm

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Eaton 2A F Glass Cartridge Fuse, 6.3 x 32mm
AED 2.26Each (In a Pack of 10) (ex VAT)