Hirose Black Test Lead Wire, 26, 7/0.16 mm, 150mm

RS Stock No.: 720-0266Brand: HiroseManufacturers Part No.: CASS-0897
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Hirose

Sheath Colour

Black

Cable Shape

Multicore

American Wire Gauge

26

Core Strands

7/0.16 mm

Length

150mm

Voltage Rating

200 V dc

Outer Diameter

1mm

Size of Strands

0.16 mm

Number of Strands

7

Country of Origin

Taiwan, Province Of China

You may be interested in
Hirose DF14 Series Female Crimp Terminal, 28AWG Min, 26AWG Max
AED 0.166Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Hirose Black Test Lead Wire, 26, 7/0.16 mm, 150mm
Select packaging type

P.O.A.

Each (In a Bag of 10) (ex VAT)

Hirose Black Test Lead Wire, 26, 7/0.16 mm, 150mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hirose DF14 Series Female Crimp Terminal, 28AWG Min, 26AWG Max
AED 0.166Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

Hirose

Sheath Colour

Black

Cable Shape

Multicore

American Wire Gauge

26

Core Strands

7/0.16 mm

Length

150mm

Voltage Rating

200 V dc

Outer Diameter

1mm

Size of Strands

0.16 mm

Number of Strands

7

Country of Origin

Taiwan, Province Of China

You may be interested in
Hirose DF14 Series Female Crimp Terminal, 28AWG Min, 26AWG Max
AED 0.166Each (In a Pack of 50) (ex VAT)