Hirose Black Test Lead Wire, 26, 7/0.16 mm, 300mm

RS Stock No.: 720-0260Brand: HiroseManufacturers Part No.: CASS-0898
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Hirose

Sheath Colour

Black

American Wire Gauge

26

Cable Shape

Multicore

Core Strands

7/0.16 mm

Length

300mm

Voltage Rating

200 V dc

Outer Diameter

1mm

Size of Strands

0.16 mm

Number of Strands

7

Country of Origin

Taiwan, Province Of China

You may be interested in
Hirose DF14 Series Female Crimp Terminal, 28AWG Min, 26AWG Max
AED 0.166Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Hirose Black Test Lead Wire, 26, 7/0.16 mm, 300mm

P.O.A.

Each (In a Bag of 10) (ex VAT)

Hirose Black Test Lead Wire, 26, 7/0.16 mm, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hirose DF14 Series Female Crimp Terminal, 28AWG Min, 26AWG Max
AED 0.166Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

Hirose

Sheath Colour

Black

American Wire Gauge

26

Cable Shape

Multicore

Core Strands

7/0.16 mm

Length

300mm

Voltage Rating

200 V dc

Outer Diameter

1mm

Size of Strands

0.16 mm

Number of Strands

7

Country of Origin

Taiwan, Province Of China

You may be interested in
Hirose DF14 Series Female Crimp Terminal, 28AWG Min, 26AWG Max
AED 0.166Each (In a Pack of 50) (ex VAT)