Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose, DF11 Male Connector Housing, 2mm Pitch, 18 Way, 2 Row

RS Stock No.: 136-2472Brand: HiroseManufacturers Part No.: DF11-18DEP-2C
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

18

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Panel Mount

Series

DF11

For Use With

DF11 Series Contact

Body Orientation

Straight

Length

25mm

Width

13mm

Housing Material

PA

Product details

Hirose DF11 Series 2.00 mm In-line Plug Connectors

DF11 series 2.00 mm in-line cable mount plugs with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series in-line plugs feature ribs that prevent incorrect insertion and twisting when mating. A friction locking mechanism ensures that the plug connector is securely connected to the mating socket. These plug connectors feature mounting ears to ensure that the plug is securely retained when panel mounted. These DF11 Series 2.00 mm in-line plug connectors can be mounted in panels with a panel thickness of between 1.6 mm and 1.0 mm. The contacts for these in-line plug housings are available separately

Features and Benefits

• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• Mounting ears for secure retention to panel

Product Application Information

DF11 series 2.00 mm connectors are ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.

2.0mm Hirose DF11 Series Double Row Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 3.75

AED 0.75 Each (In a Pack of 5) (ex VAT)

AED 3.94

AED 0.788 Each (In a Pack of 5) (inc. VAT)

Hirose, DF11 Male Connector Housing, 2mm Pitch, 18 Way, 2 Row
Select packaging type

AED 3.75

AED 0.75 Each (In a Pack of 5) (ex VAT)

AED 3.94

AED 0.788 Each (In a Pack of 5) (inc. VAT)

Hirose, DF11 Male Connector Housing, 2mm Pitch, 18 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

18

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Panel Mount

Series

DF11

For Use With

DF11 Series Contact

Body Orientation

Straight

Length

25mm

Width

13mm

Housing Material

PA

Product details

Hirose DF11 Series 2.00 mm In-line Plug Connectors

DF11 series 2.00 mm in-line cable mount plugs with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series in-line plugs feature ribs that prevent incorrect insertion and twisting when mating. A friction locking mechanism ensures that the plug connector is securely connected to the mating socket. These plug connectors feature mounting ears to ensure that the plug is securely retained when panel mounted. These DF11 Series 2.00 mm in-line plug connectors can be mounted in panels with a panel thickness of between 1.6 mm and 1.0 mm. The contacts for these in-line plug housings are available separately

Features and Benefits

• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• Mounting ears for secure retention to panel

Product Application Information

DF11 series 2.00 mm connectors are ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.

2.0mm Hirose DF11 Series Double Row Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more