Technical Document
Specifications
Brand
HiroseSeries
DF12
Pitch
0.5mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Copper
Current Rating
300.0mA
Tail Pin Length
1.6mm
Mating Pin Length
3.0mm
Voltage Rating
50.0 V , 100.0 V dc, 150.0 V ac
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 3.70
Each (In a Pack of 10) (ex VAT)
AED 3.885
Each (In a Pack of 10) (inc VAT)
10
AED 3.70
Each (In a Pack of 10) (ex VAT)
AED 3.885
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.70 | AED 37.00 |
100 - 240 | AED 3.35 | AED 33.50 |
250 - 490 | AED 3.05 | AED 30.50 |
500 - 990 | AED 2.80 | AED 28.00 |
1000+ | AED 2.60 | AED 26.00 |
Technical Document
Specifications
Brand
HiroseSeries
DF12
Pitch
0.5mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Copper
Current Rating
300.0mA
Tail Pin Length
1.6mm
Mating Pin Length
3.0mm
Voltage Rating
50.0 V , 100.0 V dc, 150.0 V ac
Country of Origin
China