Technical Document
Specifications
Brand
HiroseNumber Of Contacts
10
Number Of Rows
1
Pitch
1.25mm
Gender
Female
Mounting Type
Cable Mount
Series
DF14
For Use With
DF14 Series
Body Orientation
Straight
Length
14.45mm
Width
2.3mm
Housing Material
PA
Country of Origin
Japan
Product details
Crimping Socket
1.25 mm pitch super low profile crimping connector
Beige Crimping Socket, UL94V-0
Super low profile (Board mounting height: 2.5 mm)
Correspond to automatic mounting
Four wall type without friction to board by socket
1.25mm Super Low profile Crimping Connector - Hirose DF14
Stock information temporarily unavailable.
Please check again later.
AED 1.10
Each (In a Pack of 100) (ex VAT)
AED 1.155
Each (In a Pack of 100) (inc VAT)
100
AED 1.10
Each (In a Pack of 100) (ex VAT)
AED 1.155
Each (In a Pack of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.10 | AED 110.00 |
500 - 900 | AED 0.95 | AED 95.00 |
1000 - 2400 | AED 0.80 | AED 80.00 |
2500 - 4900 | AED 0.70 | AED 70.00 |
5000+ | AED 0.65 | AED 65.00 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
10
Number Of Rows
1
Pitch
1.25mm
Gender
Female
Mounting Type
Cable Mount
Series
DF14
For Use With
DF14 Series
Body Orientation
Straight
Length
14.45mm
Width
2.3mm
Housing Material
PA
Country of Origin
Japan
Product details
Crimping Socket
1.25 mm pitch super low profile crimping connector
Beige Crimping Socket, UL94V-0
Super low profile (Board mounting height: 2.5 mm)
Correspond to automatic mounting
Four wall type without friction to board by socket