Hirose DF1B Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 176-7213Brand: HiroseManufacturers Part No.: DF1B-2P-2.5DS(01)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Hirose

Series

DF1B

Pitch

2.5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.6mm

Mating Pin Length

4.5mm

Voltage Rating

250.0 V , 500.0 V dc, 650.0 V ac

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in PCB Headers

Stock information temporarily unavailable.

AED 69.55

AED 0.696 Each (In a Pack of 100) (ex VAT)

AED 73.03

AED 0.731 Each (In a Pack of 100) (inc. VAT)

Hirose DF1B Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

AED 69.55

AED 0.696 Each (In a Pack of 100) (ex VAT)

AED 73.03

AED 0.731 Each (In a Pack of 100) (inc. VAT)

Hirose DF1B Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 100AED 0.696AED 69.55
200 - 400AED 0.642AED 64.20
500 - 900AED 0.588AED 58.85
1000 - 2400AED 0.535AED 53.50
2500+AED 0.535AED 53.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

DF1B

Pitch

2.5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.6mm

Mating Pin Length

4.5mm

Voltage Rating

250.0 V , 500.0 V dc, 650.0 V ac

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more