Technical Document
Specifications
Brand
HiroseSeries
DF1BZ
Pitch
2.5mm
Number Of Contacts
22
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Tail Pin Length
3.6mm
Mating Pin Length
4.5mm
Voltage Rating
250.0 V , 500.0 V dc, 650.0 V ac
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 1.85
Each (In a Pack of 100) (ex VAT)
AED 1.942
Each (In a Pack of 100) (inc VAT)
100
AED 1.85
Each (In a Pack of 100) (ex VAT)
AED 1.942
Each (In a Pack of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 1.85 | AED 185.00 |
200 - 400 | AED 1.70 | AED 170.00 |
500 - 900 | AED 1.55 | AED 155.00 |
1000 - 2400 | AED 1.45 | AED 145.00 |
2500+ | AED 1.35 | AED 135.00 |
Technical Document
Specifications
Brand
HiroseSeries
DF1BZ
Pitch
2.5mm
Number Of Contacts
22
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Tail Pin Length
3.6mm
Mating Pin Length
4.5mm
Voltage Rating
250.0 V , 500.0 V dc, 650.0 V ac
Country of Origin
Malaysia