Technical Document
Specifications
Brand
HiroseSeries
DF1BZ
Pitch
2.5mm
Number Of Contacts
28
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Tail Pin Length
3.3mm
Mating Pin Length
4.5mm
Voltage Rating
250.0 V , 500.0 V dc, 650.0 V ac
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 2.55
Each (In a Pack of 100) (ex VAT)
AED 2.678
Each (In a Pack of 100) (inc VAT)
100
AED 2.55
Each (In a Pack of 100) (ex VAT)
AED 2.678
Each (In a Pack of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 2.55 | AED 255.00 |
200 - 400 | AED 2.35 | AED 235.00 |
500 - 900 | AED 2.20 | AED 220.00 |
1000 - 2400 | AED 2.05 | AED 205.00 |
2500+ | AED 1.95 | AED 195.00 |
Technical Document
Specifications
Brand
HiroseSeries
DF1BZ
Pitch
2.5mm
Number Of Contacts
28
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Tail Pin Length
3.3mm
Mating Pin Length
4.5mm
Voltage Rating
250.0 V , 500.0 V dc, 650.0 V ac
Country of Origin
Japan